
Triple Optic Ideal For Creating Triple Arrays Of High Flux LEDs
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Diameter | 50mm |
| Height | 20.1mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 35 |
| Series | OPT |
| Shape | Round |
| Width | 50mm |
| RoHS | Compliant |