Dialight OPTX3014S technical specifications.
| Color | Clear |
| Lens Size | 50mm |
| Lens Style | Round, Flat |
| Mount | Holder |
| Number of LEDs | 1 |
| Package Quantity | 700 |
| Series | OPT |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPTX3014S to view detailed technical specifications.
No datasheet is available for this part.