
The OPXP1WIDE is a 22mm round clear diffused LED with a polycarbonate material and adhesive mount. It has a diameter of 22mm, height of 11mm, and a lens size of 22mm. The LED is available in quantities of 1000 in bulk packaging. It is part of the OPX series and has a viewing angle of 40°.
Sign in to ask questions about the Dialight OPXP1WIDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight OPXP1WIDE technical specifications.
| Color | Clear |
| Diameter | 22mm |
| Height | 11mm |
| Length | 22mm |
| Lens Size | 22mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | OPX |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPXP1WIDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
