Dialight P46-1R05-C03 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -29 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8530.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Dialight P46-1R05-C03 to view detailed technical specifications.
No datasheet is available for this part.