Dialight SF2010-6/01 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400 |
| Orientation | Straight |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Dialight SF2010-6/01 to view detailed technical specifications.
No datasheet is available for this part.