
This white LED from Dialight has a correlated color temperature of 6000K and a current rating of 950mA. It operates at a supply voltage of 28V and is part of the SHEL series. The LED measures 273.05mm in height, 120.65mm in length, and 15.88mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight SHELW2100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Current Rating | 950mA |
| Height | 273.05mm |
| Length | 120.65mm |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Series | SHEL |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight SHELW2100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
