The DA14531-00FXDEVKT-P is the professional development kit for the SmartBond TINY DA14531 Bluetooth Low Energy (BLE) system-on-chip. This kit is designed for comprehensive software development and high-precision power profiling. It consists of a motherboard (PRO-MB) and a daughterboard (PRO-DB) featuring the DA14531 in a FCGQFN24 package. Key features include an integrated JTAG debugger via USB, a virtual 4-wire UART port, and support for various power configurations including buck, boost, and bypass modes. It is equipped with a 2-Mbit SPI Flash for data storage and allows for measurement of sleep and active currents of the SoC.
Checking distributor stock and pricing after the page loads.
| Processor Core | ARM Cortex M0+ |
| Bluetooth Version | 5.1 |
| Operating Frequency | 2.4GHz |
| Supply Voltage (Vcc) | 1.1 to 3.3V |
| RAM Size | 48kB |
| OTP Memory | 32kB |
| On-board SPI Flash | 2Mbit |
| Rx Current | 2.2mA |
| Tx Current | 3.5mA |
| Receiver Sensitivity | -94dBm |
| ADC Resolution | 10bit |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |