The SC14CVMDECT SF is a cordless module with an integrated radio transceiver and baseband processor in a single package. It supports EU-DECT, DECT 6.0, and Japan DECT frequency bands. Designed for hosted and embedded cordless voice and data applications, it features an embedded antenna and is controllable via a simple API command set over a UART interface.
Checking distributor stock and pricing after the page loads.
Dialog Semiconductor SC14CVMDECT SF02T technical specifications.
| Voltage Supply | 2.1 to 3.45V |
| RF Range | 1870 to 1930MHz |
| Receiver Sensitivity | -93dBm |
| Transmit Power (EU) | 23dBm |
| Data Rate | 54kbit/s |
| Operating Temperature | -40 to +85°C |
| Dimensions | 19.6 x 18.0 x 2.7mm |
| Interface | UART |
| Standard Compliance | ETSI 300 444 (DECT GAP) |
| Certification | FCC (USA), ETSI (EU), J-DECT (Japan) |
| Protocol Support | CAT-iq V2.0, V3.0 |
No datasheet is available for this part.