Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SX-600 Datasheet | Diamond Antennas
Browse
Manufacturers
API
BOM
Account
DIAMOND ANTENNAS
SX-600
Datasheet
Diamond Antennas
SX-600
SX-600
SX-600
Frequency
525MHz
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Diamond Antennas SX-600 technical specifications.
General
Height
63mm
Length
155mm
Max Frequency
525MHz
Weight
630g
Width
103mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account