This single board computer features a Rabbit processor without an on board Ethernet card or graphic card. It does not support PCI, AGP, PATA, SATA, or USB interfaces. The board does not have slot support.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-0356 technical specifications.
| Processor Type | Rabbit |
| On Board Ethernet Card | No |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.