This single board computer features a Rabbit processor and does not include an on-board Ethernet card or graphic card. It does not support PCI, AGP, PATA, SATA, or USB interfaces, and does not have slot support. The device is categorized as an embedded computer and a single board computer, and is intended for use in ARM and x86 applications.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-0430 technical specifications.
| Processor Type | Rabbit |
| On Board Ethernet Card | No |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.