System on Module (SOM) featuring a Rabbit RCM2110 processor operating at 22.1 MHz. This embedded computer module offers 128KB of SRAM for system memory. Connectivity includes 10Mbps Ethernet and 20 GPIO pins, alongside one RS232 interface.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-0434 technical specifications.
| Processor Type | Rabbit |
| Processor Family | RCM2110 |
| Processor Speed | 22.1MHz |
| System Memory Maximum Size | 128KB |
| System Memory Type | SRAM |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps |
| SPI | 0 |
| GPIO | 20 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 1 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.