Checking distributor stock and pricing after the page loads.
Digi International 20-101-0455 technical specifications.
| Processor Type | Rabbit |
| On Board Ethernet Card | No |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.