SBC, 22.1MHz Rabbit CPU 128KB SRAM 10Mbps
Checking distributor stock and pricing after the page loads.
| Processor Type | Rabbit |
| Processor Speed | 22.1MHz |
| System Memory Maximum Size | 128KB |
| System Memory Type | SRAM |
| Ethernet Speed | 10Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Length | 105mm |
| Product Depth | 87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |