This single board computer features a 22.1MHz ARM processor with up to 128KB of SRAM system memory. It operates within a temperature range of -40°C to 70°C and measures 105mm in length and 87mm in depth. The board does not include an on-board Ethernet or graphic card, and does not support PCI, AGP, PATA, SATA, or USB interfaces. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-0463 technical specifications.
| Processor Type | Rabbit |
| Processor Speed | 22.1MHz |
| System Memory Maximum Size | 128KB |
| System Memory Type | SRAM |
| On Board Ethernet Card | No |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Length | 105mm |
| Product Depth | 87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |