System on Module (SOM) featuring an RCM2200 Rabbit processor operating at 22.1 MHz. This embedded computer offers 128KB of SRAM system memory. Connectivity includes 10Mbps/100Mbps Ethernet. Designed for embedded computing applications.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-0494 technical specifications.
| Processor Type | Rabbit |
| Processor Family | RCM2200 |
| Processor Speed | 22.1MHz |
| System Memory Maximum Size | 128KB |
| System Memory Type | SRAM |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.