System on Module (SOM) featuring a 30MHz Rabbit 3000 processor with 128KB of SRAM. This embedded computing solution offers 4 SPI interfaces and 52 GPIO pins. It includes a 10Mbps Ethernet port for connectivity. Designed for embedded systems, it does not support VGA, video input, or advanced serial interfaces like RS232, RS422, or RS485.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-0508 technical specifications.
| Processor Type | Rabbit |
| Processor Family | 3000 |
| Processor Speed | 30MHz |
| System Memory Maximum Size | 128KB |
| System Memory Type | SRAM |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps |
| SPI | 4 |
| GPIO | 52 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.