Digi International 20-101-0537 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 4W |
| Number of Analog Inputs | 8 |
| Number of Cores | 1 |
| Series | OP7200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-0537 to view detailed technical specifications.
No datasheet is available for this part.