
System on Module (SOM) featuring 512KB RAM and a 3000 processor. This embedded computer module operates within a temperature range of -40°C to 85°C, with a maximum output current of 97mA and an operating supply voltage of 3.45V. It includes a serial interface and is lead-free.
Digi International 20-101-0561 technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 97mA |
| Operating Supply Voltage | 3.45V |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-0561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.