This single board computer features a 44MHz Rabbit processor with 256KB of SRAM. It includes an on-board 10/100Mbps Ethernet card with a single connector. The board operates over a temperature range of -40°C to 85°C. It measures 126mm in length and 123mm in depth.
Digi International 20-101-0889 technical specifications.
| Processor Type | Rabbit |
| Processor Speed | 44MHz |
| System Memory Maximum Size | 256KB |
| System Memory Type | SRAM |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 126mm |
| Product Depth | 123mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International 20-101-0889 to view detailed technical specifications.
No datasheet is available for this part.