System on Module (SOM) featuring a Rabbit 3000 processor operating at 44.2 MHz with 16KB data cache. This embedded computing solution offers 1MB of system memory. Connectivity includes 52 GPIO pins and dual-speed Ethernet (10/100 Mbps). Designed for embedded systems, it lacks VGA, video input, and common serial interfaces like SPI, USART, CAN, I2C, PATA, PCI, RS232, RS422, RS485, SATA, UART, USB, and audio.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-1051 technical specifications.
| Processor Type | Rabbit |
| Processor Family | 3000 |
| Processor Speed | 44.2MHz |
| Data Cache Size | 16KB |
| System Memory Maximum Size | 1MB |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 0 |
| GPIO | 52 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.