System on Module (SOM) featuring a Rabbit 3000 processor operating at 44.2 MHz. Equipped with 1MB of SRAM system memory, this module supports Windows 2000, Vista, and XP operating systems. Connectivity includes 10/100Mbps Ethernet and three SPI interfaces, with no VGA, video input, or GPIO.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-1067 technical specifications.
| Processor Type | Rabbit |
| Processor Family | 3000 |
| Operating Systems | Win 2000|Win Vista|Win XP |
| Processor Speed | 44.2MHz |
| System Memory Maximum Size | 1MB |
| System Memory Type | SRAM |
| Display Type | LCD |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 3 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Windows | Win 2000|Win Vista|Win XP |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.