System on Module (SOM) featuring 1MB RAM and a 3000 processor. Operates across a wide temperature range from -40°C to 70°C. This embedded computing module is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-1068 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Compliant |
No datasheet is available for this part.