System on Module (SOM) featuring a Rabbit 4000 processor operating at 59MHz. This embedded computer module offers 512KB of SRAM for system memory. Connectivity includes 4 SPI interfaces and 28 GPIO pins, with 10Mbps Ethernet support. Designed for embedded computing applications, it lacks VGA, video input, and various serial communication interfaces like USART, CAN, I2C, RS232, RS422, RS485, and UART.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-1112 technical specifications.
| Processor Type | Rabbit |
| Processor Family | 4000 |
| Processor Speed | 59MHz |
| System Memory Maximum Size | 512KB |
| System Memory Type | SRAM |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps |
| SPI | 4 |
| GPIO | 28 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.