
This 59MHz serial/ethernet module features 512KB of FLASH memory and 1MB of RAM, operating within a temperature range of -40°C to 85°C. It is designed to run on a 3.6V supply voltage and is compliant with lead-free standards. The module is packaged in bulk and is part of the RabbitCore series.
Digi International 20-101-1131 technical specifications.
| Package/Case | Module |
| Frequency | 59MHz |
| Interface | Serial, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 59MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 240mA |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 1MB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-1131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
