Digi International 20-101-1154 technical specifications.
| Processor Type | Rabbit |
| Processor Family | 4000 |
| Processor Speed | 59MHz |
| System Memory Maximum Size | 1MB |
| System Memory Type | SRAM |
| VGA | 0 |
| Video In | No |
| SPI | 4 |
| GPIO | 40 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International 20-101-1154 to view detailed technical specifications.
No datasheet is available for this part.