Digi International 20-101-1256 technical specifications.
| Processor Type | Rabbit |
| Ethernet Speed | 10Mbps |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Length | 96mm |
| Product Depth | 146mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International 20-101-1256 to view detailed technical specifications.
No datasheet is available for this part.