This single board computer features a Rabbit processor with up to 512KB of system memory. It includes an on-board Ethernet card with a speed of 10Mbps. The device operates within a temperature range of -20 to 85°C. The product measures 96mm in length and 146mm in depth.
Checking distributor stock and pricing after the page loads.
| Processor Type | Rabbit |
| System Memory Maximum Size | 512KB |
| Ethernet Speed | 10Mbps |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 0 |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Product Length | 96mm |
| Product Depth | 146mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |