ARM & x86 System on Module (SOM) featuring a 22MHz Rabbit 3000 processor with 512KB SRAM. This embedded computing solution offers 4 SPI interfaces and 33 GPIO pins, alongside a 10Mbps Ethernet port. Designed for embedded systems, it provides essential connectivity for various applications.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-1305 technical specifications.
| Processor Type | Rabbit |
| Processor Family | 3000 |
| Processor Speed | 22MHz |
| System Memory Maximum Size | 512KB |
| System Memory Type | SRAM |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps |
| SPI | 4 |
| GPIO | 33 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| Medical Application | No |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.