
The MiniCore ARM SOM module operates between -40°C and 85°C, is compliant with RoHS, and features a lead-free design. It supports a data rate of 115.2Kbps and includes 1.032MB of RAM. The module is packaged in a module form factor.
Checking distributor stock and pricing after the page loads.
Digi International 20-101-1318 technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RAM Size | 1.032MB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MiniCore® |
| RoHS | Compliant |
No datasheet is available for this part.
