
ARM & x86 System on Module (SOM) featuring 1.032MB RAM and Ethernet interface. Operating supply voltage of 3.3V with a maximum output current of 250mA. Designed for a wide operating temperature range from -40°C to 85°C. Lead-free construction. Evaluation kit available.
Digi International 20-101-1319 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1.032MB |
| Reach SVHC Compliant | Unknown |
| Series | MiniCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-1319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
