
ARM & x86 System on Module (SOM) featuring 1MB RAM. Designed for embedded computing applications, this module operates within a wide temperature range, from -40°C to 85°C. Its compact module package is suitable for integration into various systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International 20-101-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International 20-101-1320 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 1MB |
| Reach SVHC Compliant | Unknown |
| Series | MiniCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.