
The MiniCore module is a serial interface module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and has a maximum output current of 260mA. The module is packaged in a module case and is lead-free. It has 1MB of RAM and is an evaluation kit, suitable for use in computing and embedded systems.
Digi International 20-101-1321 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 1MB |
| Reach SVHC Compliant | Unknown |
| Series | MiniCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-1321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
