
Digi International 301-1001-11 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Series | Edgeport® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 301-1001-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
