
Digi International 301-1002-08 technical specifications.
| Package/Case | Module |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Digi International 301-1002-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
