The Digi Hubport/7c is an industrial-grade switched USB 3.1 hub designed for instant peripheral expansion in demanding environments. It features seven USB 3.1 Type-A ports supporting SuperSpeed data transfer rates up to 5 Gbps and is backward compatible with USB 2.0 and 1.1. The device is housed in a rugged, compact chassis and supports a wide input voltage range of 6-28V DC via a terminal block power connector, making it suitable for mobile, outdoor, and factory floor applications. Its switched architecture ensures maximum performance across all ports simultaneously.
Sign in to ask questions about the Digi International 301-3010-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International 301-3010-71 technical specifications.
| Number of Ports | 7ports |
| Interface Type | USB 3.1 SuperSpeed |
| Maximum Data Rate | 5Gbps |
| Operating Supply Voltage (Min) | 6V DC |
| Operating Supply Voltage (Max) | 28V DC |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 70°C |
| Dimensions | 193.5 x 168.4 x 64.5mm |
| Connector Type | Terminal Block Power Connector |
| RoHS | Compliant |
| ECCN | 4A994 |
Download the complete datasheet for Digi International 301-3010-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.