The ConnectPort LTS 8 MEI is an 8-port serial-to-ethernet server providing high-performance RS-232/422/485 serial connectivity. It features dual 10/100/1000 Mbps Ethernet ports for redundancy, a SD memory slot for data logging, and a large LCD display for easy configuration and monitoring. It is designed for serial port expansion in data center management and industrial automation applications.
Digi International 70001611 technical specifications.
| Number of Ports | 8Ports |
| Serial Interface | RS-232/422/485 (Software Selectable MEI) |
| Ethernet Interface | Dual 10/100/1000Mbps |
| Memory | 128 MB SDRAM / 34 MB FlashMB |
| External Storage | SD Memory Card Slot |
| Operating Temperature | 0 to 55Celsius |
| Input Voltage | 9-30VDC |
| RoHS | Compliant |
| Safety | UL 60950, EN60950 |
| Emissions | CE, FCC Part 15 Class A, AS/NZS CISPR 22, EN55024 |
Download the complete datasheet for Digi International 70001611 to view detailed technical specifications.
No datasheet is available for this part.