General Serial to Ethernet Server with one serial port supporting up to 230Kbps serial data rate. Operates within a temperature range of 0 °C to 60 °C.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Serial Data Rate | 230Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |