Serial to Ethernet Server 10Mbps/100Mbps
Sign in to ask questions about the Digi International 70001805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International 70001805 technical specifications.
| Data Rate | 230Kbps |
| Interface | Serial, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 12V |
| Output Power | 4W |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Series | PortServer™ |
| Size | 0.95inch |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70001805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.