PortServer TS P MEI makes it easy to connect RS-232/422/485 serial devices to an IP network. It supports versatile powering options including Power over Ethernet (802.3af, mid- and end-span) and powered serial via Port 1. It provides universal, high-performance multiport serial-to-Ethernet connectivity, ideal for applications requiring COM ports, serial tunneling, or TCP/UDP socket functionality. The device features 10/100Base-T Ethernet, 15kV ESD isolation, and 2kV surge protection.
Checking distributor stock and pricing after the page loads.
Digi International 70001992 technical specifications.
| Serial Ports | 2Quantity |
| Serial Interface | RS-232/422/485 (Software Selectable MEI) |
| Ethernet Port | 1Quantity |
| Ethernet Speed | 10/100Mbps |
| PoE Support | 802.3af (Mid- and End-span) |
| Input Voltage | 9 - 30VDC |
| Isolation | 1.5kV |
| Surge Protection | 2kV |
| Management Protocols | HTTP/HTTPS, PPP, CLI, SNMP, DPAR |
| Power Over Ethernet | IEEE 802.3af |
| Network Standard | 10/100Base-TX |