PortServer TS 4 Hcc MEI provides RS-232/422/485 serial port expansion via Ethernet connection. It is a hardened model designed for use in harsh environments, supporting multi-electrical interfaces (MEI) for serial communication and featuring an extended temperature range. It includes RealPort technology for COM/TTY port redirection over a network.
Digi International 70002040 technical specifications.
| Number of Ports | 4Quantity |
| Serial Interface | RS-232/422/485 (selectable)Protocol |
| Ethernet Interface | 10/100Mbps |
| Operating Temperature | -35 to +74Celsius |
| Power Input | 9-30VDC |
| Interface | MEI (Multi-Electrical Interface) |
Download the complete datasheet for Digi International 70002040 to view detailed technical specifications.
No datasheet is available for this part.