
Serial to Ethernet Server featuring RS-232 and Ethernet interfaces. Supports data rates up to 230Kbps with a single port configuration. Operates within a temperature range of 0°C to 60°C, consuming 4W of power. Requires an operating supply voltage up to 30V and draws 500mA current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Digi International 70002041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International 70002041 technical specifications.
| Data Rate | 230Kbps |
| Interface | RS-232, Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 30V |
| Output Power | 4W |
| Package Quantity | 1 |
| Power Consumption | 4W |
| Series | PortServer™ |
| Size | 0.95inch |
| RoHS | Compliant |
Download the complete datasheet for Digi International 70002041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
