
Serial to Ethernet server enabling seamless network connectivity for serial devices. Features a robust serial interface for data transmission and Ethernet connectivity for integration into modern networks. Designed for reliable performance in embedded systems and networking applications.
Digi International 70002045 technical specifications.
| Type | Serial to Ethernet |
| USB | 0 |
| Cage Code | 08TP3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digi International 70002045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.