Serial to Ethernet Server 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 48 |
| USB | 1 |
| Number of Ethernet Ports | 2 |
| Ethernet Connector Type | RJ-45 |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |