The PortServer TS 4 P MEI is a high-performance serial device server providing simple, reliable, and cost-effective network connectivity for multiple serial devices. It features four RS-232/422/485 selectable serial ports and one 10/100 Mbps Ethernet port. It supports Digi's patented RealPort technology for COM or TTY port control and management, and includes power over Ethernet (PoE) support to allow the device to receive power through the Ethernet cable.
Digi International 70002326 technical specifications.
| Number of Ports | 4Ports |
| Serial Interface | RS-232/422/485 (Software Selectable) |
| Ethernet Interface | 10/100Mbps |
| Protocol Support | TCP/UDP, Telnet, HTTP, SNMP, DHCP |
| Operational Temperature | 0 to 60Celsius |
| Power Input | PoE (802.3af) or 9-30VDC |
| RoHS | Compliant |
| Safety | UL 60950, EN60950 |
| Emissions | CE, FCC Part 15 Class A, AS/NZS CISPR 22 |
Download the complete datasheet for Digi International 70002326 to view detailed technical specifications.
No datasheet is available for this part.