A 16-port serial-to-Ethernet terminal server provides secure integration for serial devices into wired Ethernet networks, featuring 16 RS-232 (RJ-45) serial ports and a single RJ-45 10/100Base-TX LAN interface. It supports serial data transfer rates up to 230 Kbps and Ethernet speeds of 10/100 Mbps, complemented by a dual IPv4/IPv6 stack and two USB 2.0 ports. Advanced capabilities include patented RealPort technology for comprehensive COM/TTY port control and a built-in Python development environment for application customization. The server supports a wide array of protocols such as UDP/TCP, HTTP/HTTPS, SSH, and SNMPv2, ensuring secure communication through SSL/TLS, SSHv2, and FIPS 197 compliance. Designed for 1U rackmount or desktop deployment, it operates reliably within a 0°C to +55°C temperature range, drawing 8 Watts from a 100-240 VAC input. Management options include Web UI, CLI, SNMP, and remote management tools.
Sign in to ask questions about the DIGI INTERNATIONAL 70002388 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DIGI INTERNATIONAL 70002388 technical specifications.
| Number of Ports | 16 |
| Serial Interface | RS-232 (RJ-45) |
| Ethernet Interface | 1 x RJ-45 10/100Base-TX LAN |
| USB Ports | 2 x USB 2.0 |
| Serial Data Transfer Rate | 230Kbps |
| Ethernet Speed | 10/100Mbps |
| Input Voltage | 100-240 VAC, 50-60 Hz |
| Power Consumption | 8Watts |
| Operating Temperature | 0°C to +55°C |
| Form Factor | 1U Rackmount / Desktop |
| Dimensions | 17.0 in x 6.9 in x 1.6 in (431.8 mm x 176.5 mm x 41 mm) |
| Weight | 5.0 lbs (2.27 kg) |
| Protocols Supported | IPv4/IPv6, UDP/TCP, DHCP, HTTP/HTTPS, SSH, SSL/TLS, SNMPv2, Telnet, RFC 2217 |
| Management | Web UI, CLI, SNMP, Digi Remote Manager |
| Ssl/tls | |
| Sshv2 | |
| Fips 197 |
Download the complete datasheet for DIGI INTERNATIONAL 70002388 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.