The ConnectPort LTS 16 is a high-performance terminal server providing secure, reliable serial-to-IP connectivity. It features 16 RS-232 RJ-45 serial ports and dual 10/100/1000 Mbps Ethernet interfaces for redundant networking. Designed for data center console port management and industrial automation, it supports advanced security features, Python scripting, and an SD memory slot for expanded storage. The unit is housed in a 1U rack-mountable chassis and includes an internal 100-240V AC power supply.
Digi International 70002403 technical specifications.
| Number of Serial Ports | 16ports |
| Serial Interface Type | RS-232 |
| Ethernet Interface | 2 x 10/100/1000Base-T (RJ-45)ports |
| Processor | 400 MHz MPC8314MHz |
| Memory | 128 MB SDRAM / 34 MB FlashMB |
| USB Ports | 2 x USB 2.0ports |
| Operating Temperature | 0 to 55Celsius |
| Power Input | 100-240VAC |
| Height | 1.8inches |
| Width | 17.4inches |
| Safety | UL 60950, EN60950 |
| Emissions | CE, FCC Part 15 Class A, AS/NZS CISPR 22, EN55024 |
Download the complete datasheet for Digi International 70002403 to view detailed technical specifications.
No datasheet is available for this part.