This 2-port unmanaged Ethernet hub is designed for computing and embedded systems applications. It operates within a temperature range of -20°C to 55°C. The hub measures 252.5mm in depth, 303.3mm in length, and 158.2mm in height. It weighs approximately 6900 grams.
Checking distributor stock and pricing after the page loads.
| Type | Hub |
| Interface | Ethernet |
| Number of Ports | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| MDI/MDIX Port | No |
| Product Depth | 252.5mm |
| Height | 158.2mm |
| Product Weight | 6900g |
| Product Length | 303.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |