Digi International 76000642 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Lead Free | Contains Lead |
| Length | 4foot |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Digi International 76000642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.