The Digi 76000956 is an XBee through-hole development board featuring six Grove connector headers designed for rapid prototyping with XBee modules. It allows users to easily connect XBee modules to various Grove-compatible sensors and peripherals without soldering. The board is designed to support various XBee modules including Zigbee, Wi-Fi, 802.15.4, and DigiMesh versions.
Checking distributor stock and pricing after the page loads.
Digi International 76000956 technical specifications.
| Connector Type | Grove |
| Number of Grove Connectors | 6units |
| Socket Type | Through-hole |
| Compatibility | XBee Zigbee, Wi-Fi, 802.15.4, DigiMesh, 900HP |
| RoHS | Compliant |
No datasheet is available for this part.